Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.010 |
| 25+ | $0.930 |
| 50+ | $0.854 |
| 100+ | $0.765 |
| 500+ | $0.682 |
| 1000+ | $0.600 |
| 2500+ | $0.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2049-25-BT1LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43W4549
Product Range2049
Technical Datasheet
Product Range2049
DC Breakover Voltage250V
GDT Case StyleAxial Leaded
Impulse Discharge Current15kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2049
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
250V
Impulse Discharge Current
15kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2049-25-BT1LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

