Print Page
867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
| 10+ | $0.783 |
| 25+ | $0.723 |
| 50+ | $0.662 |
| 100+ | $0.617 |
| 500+ | $0.513 |
| 1000+ | $0.476 |
| 2500+ | $0.469 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2045-12-BLFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 43W4518 |
| Product Range | 2045 |
| Technical Datasheet | |
| Product Range | 2045 |
| DC Breakover Voltage | 120V |
| GDT Case Style | Axial Leaded |
| Impulse Discharge Current | 10kA |
| Impulse Sparkover Voltage | 700V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 2045 |
|---|---|
| GDT Case Style | Axial Leaded |
| Impulse Sparkover Voltage | 700V |
| DC Breakover Voltage | 120V |
|---|---|
| Impulse Discharge Current | 10kA |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2045-12-BLF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

