Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2036-23-SM-RPLFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel65T5097RL Cut Tape65T5097 |
| Product Range | Mini-TRIGARD |
| Your Part Number | |
| Technical Datasheet |
414 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.910 |
| 25+ | $1.810 |
| 50+ | $1.750 |
| 100+ | $1.720 |
| 250+ | $1.690 |
| 500+ | $1.650 |
| 2500+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2036-23-SM-RPLFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel65T5097RL Cut Tape65T5097 |
| Product Range | Mini-TRIGARD |
| Technical Datasheet | |
| Product Range | Mini-TRIGARD |
| DC Breakover Voltage | 230V |
| GDT Case Style | 3 Terminal SMD |
| Impulse Discharge Current | 20kA |
| Impulse Sparkover Voltage | 600V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-TRIGARD |
|---|---|
| GDT Case Style | 3 Terminal SMD |
| Impulse Sparkover Voltage | 600V |
| DC Breakover Voltage | 230V |
|---|---|
| Impulse Discharge Current | 20kA |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2036-23-SM-RPLF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
