Print Page
1,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.280 |
| 25+ | $2.150 |
| 50+ | $2.050 |
| 100+ | $1.920 |
| 250+ | $1.790 |
| 500+ | $1.610 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2036-07-B2LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68Y6608 |
| Product Range | 2036 |
| Technical Datasheet | |
| Product Range | 2036 |
| DC Breakover Voltage | 75V |
| GDT Case Style | 3 Terminal Through Hole |
| Impulse Discharge Current | 20kA |
| Impulse Sparkover Voltage | 525V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 2036 |
|---|---|
| GDT Case Style | 3 Terminal Through Hole |
| Impulse Sparkover Voltage | 525V |
| DC Breakover Voltage | 75V |
|---|---|
| Impulse Discharge Current | 20kA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 2036-07-B2LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

