Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2035-15-SM-RPLF.Copy |
| Newark Part No. | 30AC7085 |
| Product Range | 2035-xx-SM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1500+ | $0.798 |
| 3000+ | $0.768 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,197.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2035-15-SM-RPLF.Copy |
| Newark Part No. | 30AC7085 |
| Product Range | 2035-xx-SM Series |
| Technical Datasheet | |
| Product Range | 2035-xx-SM Series |
| DC Breakover Voltage | 150V |
| GDT Case Style | 2 Terminal SMD |
| Impulse Discharge Current | 5kA |
| Impulse Sparkover Voltage | 550V |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Product Range | 2035-xx-SM Series |
|---|---|
| GDT Case Style | 2 Terminal SMD |
| Impulse Sparkover Voltage | 550V |
| DC Breakover Voltage | 150V |
|---|---|
| Impulse Discharge Current | 5kA |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for 2035-15-SM-RPLF.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
