Print Page
2035-15-SM-RPLF
Gas Discharge Tube (GDT), Precision, 2035-xx-SM Series, 150 V, 2 Terminal SMD, 5 kA, 550 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2035-15-SM-RPLFCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 88K8047 |
| Product Range | 2035-xx-SM Series |
| Your Part Number | |
| Technical Datasheet |
18,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1500+ | $0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2035-15-SM-RPLFCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 88K8047 |
| Product Range | 2035-xx-SM Series |
| Technical Datasheet | |
| Product Range | 2035-xx-SM Series |
| DC Breakover Voltage | 150V |
| GDT Case Style | 2 Terminal SMD |
| Impulse Discharge Current | 5kA |
| Impulse Sparkover Voltage | 550V |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 2035-xx-SM series surface mount (SM) 2-electrode precision Gas Discharge Tube surge protection device. The industry-leading quality and features of the Bourns® miniature 2035 series GDT continue in this new SM version. It is compatible with pick and place assembly systems.
- Leadless, surface mount for economical assembly
- Compact mini-size
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
- UL recognized
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
| Product Range | 2035-xx-SM Series |
|---|---|
| GDT Case Style | 2 Terminal SMD |
| Impulse Sparkover Voltage | 550V |
| DC Breakover Voltage | 150V |
|---|---|
| Impulse Discharge Current | 5kA |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Alternatives for 2035-15-SM-RPLF
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
