Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2035-09-ALFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75K9383
Product Range2035 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.593 |
| 2500+ | $0.554 |
Price for:Each
Minimum: 1000
Multiple: 1000
$593.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2035-09-ALFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75K9383
Product Range2035 Series
Technical Datasheet
Product Range2035 Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2035 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2035-09-ALF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
