Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2031-23T-SM-RPLF
Newark Part No.68Y6606
Product Range2031-xxT-SM
Your Part Number
Technical Datasheet
4,322 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
3822 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.370 |
| 25+ | $1.260 |
| 50+ | $1.160 |
| 100+ | $1.040 |
| 250+ | $0.996 |
| 500+ | $0.871 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-23T-SM-RPLF
Newark Part No.68Y6606
Product Range2031-xxT-SM
Technical Datasheet
Product Range2031-xxT-SM
DC Breakover Voltage185V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2031-23T-SM-RPLF is a 2-pole miniature Gas-discharge Tube designed to operate with TBU® devices. This tube is of small size and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- <1pF Capacitance (1MHz)
- Stable breakdown throughout life
- Fast acting
- >10⁹Ω Insulation resistance (50/100V)
- -40 to 90°C Operating temperature range
Technical Specifications
Product Range
2031-xxT-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
185V
Impulse Discharge Current
1kA
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate