Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2030-23T-SM-RPLFCopy
Newark Part No.
Re-Reel07W7737
Cut Tape07W7737
Your Part Number
2,201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.930 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.680 |
| 25+ | $2.500 |
| 50+ | $2.320 |
| 100+ | $2.160 |
| 250+ | $1.980 |
| 500+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2030-23T-SM-RPLFCopy
Newark Part No.
Re-Reel07W7737
Cut Tape07W7737
Technical Datasheet
Product Range-
DC Breakover Voltage185V
GDT Case Style3 Terminal SMD
Impulse Discharge Current4kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
185V
Impulse Discharge Current
4kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
