Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-07-BLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC1333
Your Part Number
2,146 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.590 |
| 25+ | $1.470 |
| 50+ | $1.350 |
| 100+ | $1.240 |
| 250+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $0.989 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-07-BLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC1333
Technical Datasheet
Product Range-
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current25kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
500V
DC Breakover Voltage
75V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2027-07-BLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
