Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2020-42T-C4FLFCopy
Newark Part No.29T5854
Product Range2020 T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.750 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2020-42T-C4FLFCopy
Newark Part No.29T5854
Product Range2020 T Series
Technical Datasheet
Product Range2020 T Series
DC Breakover Voltage360V
GDT Case StyleRadial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage850V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2020 T Series
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
850V
DC Breakover Voltage
360V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
