Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2020-15T-C2LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 65T5086 |
| Your Part Number | |
| Technical Datasheet |
1,619 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.000 |
| 25+ | $3.660 |
| 50+ | $3.310 |
| 100+ | $3.020 |
| 250+ | $2.820 |
| 500+ | $2.610 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2020-15T-C2LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 65T5086 |
| Technical Datasheet | |
| Product Range | - |
| DC Breakover Voltage | 60V |
| GDT Case Style | 3 Terminal Through Hole |
| Impulse Discharge Current | 5kA |
| Impulse Sparkover Voltage | 500V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| GDT Case Style | 3 Terminal Through Hole |
| Impulse Sparkover Voltage | 500V |
| DC Breakover Voltage | 60V |
|---|---|
| Impulse Discharge Current | 5kA |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
