Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1977-50-A00
Newark Part No.95W5563
Product Range1977 Series
Your Part Number
No Longer Available
Technical Specifications
Peak Surge Current
20kA
Suppressor Type
Data Line
Product Range
1977 Series
SVHC
No SVHC (17-Jan-2022)
Impedance
50ohm
Suppressor Mounting
Panel
No. of Poles
1 Pole
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
