Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 15KPA066C-SD-QCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel50AH4345RL Cut Tape50AH4345 |
| Product Range | 15KPA-SD-Q Series |
| Your Part Number | |
| Technical Datasheet |
695 In Stock
6,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.030 | $6.03 |
| Total Price | $6.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $4.030 |
| 100+ | $2.890 |
| 500+ | $2.830 |
| 1000+ | $2.770 |
| 2500+ | $2.720 |
| 10000+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 15KPA066C-SD-QCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel50AH4345RL Cut Tape50AH4345 |
| Product Range | 15KPA-SD-Q Series |
| Technical Datasheet | |
| Product Range | 15KPA-SD-Q Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 66V |
| Clamping Voltage Max | 96.9V |
| Diode Case Style | DO-218 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 66.4V |
| Maximum Breakdown Voltage | 80V |
| Peak Pulse Power Dissipation | 15kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | 15KPA-SD-Q Series |
|---|---|
| Reverse Standoff Voltage | 66V |
| Diode Case Style | DO-218 |
| Minimum Breakdown Voltage | 66.4V |
| Peak Pulse Power Dissipation | 15kW |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 96.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 80V |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
