Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-391K-RCCopy
Newark Part No.92AH6528
Product Range1140 Series
Your Part Number
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 10+ | $12.500 |
| 25+ | $12.060 |
| 50+ | $11.520 |
| 100+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-391K-RCCopy
Newark Part No.92AH6528
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance390µH
Inductor Construction-
RMS Current (Irms)5.8A
Saturation Current (Isat)10.4A
DC Resistance Max0.082ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
10.4A
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
5.8A
DC Resistance Max
0.082ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
