Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-222K-RC
Newark Part No.47AK7229
Product Range1140 Series
Your Part Number
Technical Datasheet
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 10+ | $11.200 |
| 25+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-222K-RC
Newark Part No.47AK7229
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)2.4A
Saturation Current (Isat)4.4A
DC Resistance Max0.494ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.4A
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
2.4A
DC Resistance Max
0.494ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability