Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1130-472K-RC
Newark Part No.63K3352
Product Range1130 Series
Your Part Number
424 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.850 | $5.170 |
| 10+ | $7.940 | $5.170 |
| 25+ | $7.080 | $5.170 |
| 50+ | $7.030 | $5.170 |
| 100+ | $6.760 | $5.170 |
| 250+ | $6.470 | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1130-472K-RC
Newark Part No.63K3352
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1A
DC Resistance Max1.86ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
1130 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
1A
DC Resistance Max
1.86ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
