Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1130-152K-RC
Newark Part No.59AM5064
Product Range1130 Series
Your Part Number
Technical Datasheet
212 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $6.550 |
| 25+ | $5.890 |
| 50+ | $5.640 |
| 100+ | $5.350 |
| 250+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1130-152K-RC
Newark Part No.59AM5064
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance1.5mH
Inductor Construction-
RMS Current (Irms)2A
Saturation Current (Isat)-
DC Resistance Max0.518ohm
Inductance Tolerance± 10%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
1130 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
2A
DC Resistance Max
0.518ohm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for 1130-152K-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability