Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1.5SMC6.8A
Newark Part No.81Y7537
Product RangeTRANSZORB 1.5SMC
Your Part Number
Technical Datasheet
Packaging Options
7,506 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.272 |
| 25+ | $0.253 |
| 50+ | $0.236 |
| 100+ | $0.224 |
| 250+ | $0.214 |
| 500+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1.5SMC6.8A
Newark Part No.81Y7537
Product RangeTRANSZORB 1.5SMC
Technical Datasheet
Product RangeTRANSZORB 1.5SMC
TVS PolarityUnidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max-
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TRANSZORB 1.5SMC
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for 1.5SMC6.8A
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability