Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1.5SMBJ24A
Newark Part No.
Full Reel26AK6943
Re-Reel74AJ7197
Cut Tape74AJ7197
Product Range1.5SMBJ Series
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.320 |
| 20000+ | $0.301 |
| 30000+ | $0.284 |
| 50000+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1.5SMBJ24A
Newark Part No.
Full Reel26AK6943
Re-Reel74AJ7197
Cut Tape74AJ7197
Product Range1.5SMBJ Series
Technical Datasheet
Product Range1.5SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5SMBJ Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
50.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 1.5SMBJ24A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability