Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS JW MILLER |
|---|---|
| Manufacturer Part No | RL622-681K-RCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 86K3404 |
| Product Range | RL622 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.503 |
| 2000+ | $0.493 |
| 3000+ | $0.483 |
| 5000+ | $0.473 |
| 10000+ | $0.464 |
| 25000+ | $0.454 |
| 50000+ | $0.445 |
| 100000+ | $0.435 |
Price for:Each
Minimum: 1000
Multiple: 1000
$503.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS JW MILLER |
|---|---|
| Manufacturer Part No | RL622-681K-RCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 86K3404 |
| Product Range | RL622 Series |
| Technical Datasheet | |
| Product Range | RL622 Series |
| Inductance | 680µH |
| DC Current Rating | 380mA |
| DC Resistance Max | 1.6ohm |
| Inductance Tolerance | ± 10% |
| Self Resonant Frequency | 1.6MHz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RL622 Series |
|---|---|
| DC Current Rating | 380mA |
| Inductance Tolerance | ± 10% |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 680µH |
|---|---|
| DC Resistance Max | 1.6ohm |
| Self Resonant Frequency | 1.6MHz |
Technical Docs (2)
Alternatives for RL622-681K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
