Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-1R5K-RCCopy
Newark Part No.86K3357
Product RangeRL622 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.537 |
| 2500+ | $0.513 |
Price for:Each
Minimum: 1000
Multiple: 100
$537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-1R5K-RCCopy
Newark Part No.86K3357
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance1.5µH
DC Current Rating8.5A
DC Resistance Max0.016ohm
Inductance Tolerance± 10%
Self Resonant Frequency130MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
8.5A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
1.5µH
DC Resistance Max
0.016ohm
Self Resonant Frequency
130MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
