Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS JW MILLER |
|---|---|
| Manufacturer Part No | RL622-151K-RCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 86K3368 |
| Product Range | RL622 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.532 |
| 2000+ | $0.509 |
| 3000+ | $0.486 |
| 5000+ | $0.481 |
| 10000+ | $0.471 |
| 25000+ | $0.462 |
| 50000+ | $0.452 |
| 100000+ | $0.443 |
Price for:Each
Minimum: 1000
Multiple: 100
$532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS JW MILLER |
|---|---|
| Manufacturer Part No | RL622-151K-RCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 86K3368 |
| Product Range | RL622 Series |
| Technical Datasheet | |
| Product Range | RL622 Series |
| Inductance | 150µH |
| DC Current Rating | 750mA |
| DC Resistance Max | 0.37ohm |
| Inductance Tolerance | ± 10% |
| Self Resonant Frequency | 3.2MHz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RL622 Series |
|---|---|
| DC Current Rating | 750mA |
| Inductance Tolerance | ± 10% |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 150µH |
|---|---|
| DC Resistance Max | 0.37ohm |
| Self Resonant Frequency | 3.2MHz |
Technical Docs (2)
Alternatives for RL622-151K-RC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
