Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-330L-RC
Newark Part No.
Full Reel83R8757
Cut Tape63K2870
Product RangePM54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.562 | $843.00 |
| Total Price | $843.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.562 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.521 |
| 2000+ | $0.473 |
| 4000+ | $0.425 |
| 6000+ | $0.410 |
| 10000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-330L-RC
Newark Part No.
Full Reel83R8757
Cut Tape63K2870
Product RangePM54 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Product RangePM54 Series
Saturation Current (Isat)1.1A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
DC Resistance Max0.25ohm
Inductance Tolerance± 15%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.1A
DC Resistance Max
0.25ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
880mA
Product Range
PM54 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM54-330L-RC
2 Products Found