Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-121K-RC
Newark Part No.63K2862
Product RangePM54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.521 |
| 2000+ | $0.473 |
| 4000+ | $0.425 |
| 6000+ | $0.410 |
| 10000+ | $0.401 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$781.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-121K-RC
Newark Part No.63K2862
Product RangePM54 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)480mA
Inductor ConstructionUnshielded
Product RangePM54 Series
Saturation Current (Isat)600mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
DC Resistance Max0.93ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Saturation Current (Isat)
600mA
DC Resistance Max
0.93ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
480mA
Product Range
PM54 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM54-121K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
