Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-100M-RC
Newark Part No.63K3614
Product RangePM5022 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.821 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 1000+ | $0.538 |
| 2000+ | $0.489 |
| 4000+ | $0.439 |
| 6000+ | $0.423 |
| 10000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-100M-RC
Newark Part No.63K3614
Product RangePM5022 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Product RangePM5022 Series
Saturation Current (Isat)10A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 20%
DC Resistance Max25mohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
5.3A
Product Range
PM5022 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
25mohm
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM5022-100M-RC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate