Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-3R3M-RC
Newark Part No.63K2847
Product RangePM43 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-3R3M-RC
Newark Part No.63K2847
Product RangePM43 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangePM43 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max0.058ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
PM43 Series
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
3A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.058ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for PM43-3R3M-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate