Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-40-RC
Newark Part No.59M1281
Product RangePM3700 Series
Your Part Number
Technical Datasheet
400 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
200 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.830 |
| 25+ | $2.670 |
| 50+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-40-RC
Newark Part No.59M1281
Product RangePM3700 Series
Technical Datasheet
DC Current Rating4A
Inductance1mH
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case17.78mm x 11.43mm
Product Length17.78mm
Product Width11.43mm
Product Height-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PM3700-40-RC is a 4A SMD Common Mode Choke with ferrite core, polyester-coated copper wire and Sn-Ag-Cu alloy terminal coating.
- Compact size
- -55 to 125°C Operating temperature rating
Technical Specifications
DC Current Rating
4A
Product Range
PM3700 Series
Inductor Case / Package
-
Product Length
17.78mm
Product Height
-
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Impedance
-
Common Mode Filter Case
17.78mm x 11.43mm
Product Width
11.43mm
Qualification
-
Technical Docs (2)
Alternatives for PM3700-40-RC
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate