Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-20-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel63K2819
Cut Tape63K2818
Product RangePM3700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $3.720 | $744.00 |
| Total Price | $744.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $3.720 |
| 400+ | $3.490 |
| 600+ | $3.290 |
| 1000+ | $3.010 |
| 2000+ | $2.720 |
| 5000+ | $2.370 |
| 10000+ | $1.820 |
| 20000+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.780 |
| 400+ | $1.680 |
| 600+ | $1.620 |
| 1000+ | $1.550 |
| 2000+ | $1.460 |
| 5000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-20-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel63K2819
Cut Tape63K2818
Product RangePM3700 Series
Technical Datasheet
DC Current Rating6A
Inductance500µH
DC Resistance Max0.01ohm
Product RangePM3700 Series
Impedance-
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package-
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.01ohm
Impedance
-
Voltage Rating VDC
-
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Inductance
500µH
Product Range
PM3700 Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PM3700-20-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
