Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-68-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8717
Re-Reel63K3611
Cut Tape63K3611
Product RangePM3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $0.990 | $396.00 |
| Total Price | $396.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $0.990 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.170 |
| 1000+ | $1.100 |
| 2000+ | $1.040 |
| 4000+ | $0.932 |
| 6000+ | $0.898 |
| 10000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-68-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8717
Re-Reel63K3611
Cut Tape63K3611
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel68µH
RMS Current, Parallel1.19A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.14ohm
Leakage Inductance-
Turns Ratio0.6
Product Length13.97mm
Product Width11.48mm
Product Height6.73mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
1.19A
DC Resistance Max, Parallel
0.14ohm
Turns Ratio
0.6
Product Width
11.48mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
68µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
13.97mm
Product Height
6.73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
