Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-200-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8711
Cut Tape63K3604
Product RangePM3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.110 | $444.00 |
| Total Price | $444.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 1000+ | $1.100 |
| 2000+ | $1.040 |
| 4000+ | $0.932 |
| 6000+ | $0.898 |
| 10000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-200-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8711
Cut Tape63K3604
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel200µH
Inductance200µH
RMS Current, Parallel650mA
Saturation Current, Parallel-000A
DC Resistance Max, Parallel0.47ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
Inductance
200µH
Saturation Current, Parallel
-000A
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
200µH
RMS Current, Parallel
650mA
DC Resistance Max, Parallel
0.47ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
