Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-15-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel63K3601
Cut Tape63K3601
Product RangePM3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $0.990 | $396.00 |
| Total Price | $396.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $0.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-15-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel63K3601
Cut Tape63K3601
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance15µH
Inductance, Parallel15µH
RMS Current, Parallel2.2A
Saturation Current, Parallel-000A
DC Resistance Max, Parallel0.041ohm
Product Length13.97mm
Product Width11.48mm
Product Height6.73mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
Inductance, Parallel
15µH
Saturation Current, Parallel
-000A
Product Length
13.97mm
Product Height
6.73mm
Inductance
15µH
RMS Current, Parallel
2.2A
DC Resistance Max, Parallel
0.041ohm
Product Width
11.48mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM3604-15-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
