Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3602-200-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3590
Product RangePM3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 1000+ | $1.050 |
| 2000+ | $0.984 |
| 4000+ | $0.888 |
| 6000+ | $0.856 |
| 10000+ | $0.823 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3602-200-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3590
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel200µH
RMS Current, Parallel400mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.84ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.48mm
Product Width8.99mm
Product Height5.72mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
400mA
DC Resistance Max, Parallel
0.84ohm
Turns Ratio
0.6
Product Width
8.99mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
200µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.48mm
Product Height
5.72mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
