Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-221M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8682
Cut Tape63K3562
Product RangePM3316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.705 | $352.50 |
| Total Price | $352.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.705 |
| 1000+ | $0.691 |
| 1500+ | $0.677 |
| 2500+ | $0.663 |
| 5000+ | $0.649 |
| 12500+ | $0.635 |
| 25000+ | $0.620 |
| 50000+ | $0.606 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.615 |
| 1500+ | $0.560 |
| 2500+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-221M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8682
Cut Tape63K3562
Product RangePM3316 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangePM3316 Series
Power Inductor Case12.7mm x 10mm x 5mm
Inductance Tolerance± 20%
DC Resistance Max0.78ohm
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
PM3316 Series
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
0.78ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM3316-221M-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
