Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1812-R27K-RC Wirewound Inductor, 270 nH, 0.26 ohm, 180 MHz, 635 mA, 1812 [4532 Metric], PM1812 Series](https://www.newark.com/productimages/standard/en_US/4463242.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-R27K-RCCopy
Newark Part No.83R8650
Product RangePM1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 5000+ | $0.196 |
| 10000+ | $0.171 |
| 20000+ | $0.152 |
| 30000+ | $0.140 |
| 50000+ | $0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-R27K-RCCopy
Newark Part No.83R8650
Product RangePM1812 Series
Technical Datasheet
Inductance270nH
DC Resistance Max0.26ohm
Self Resonant Frequency180MHz
DC Current Rating635mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangePM1812 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
180MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
PM1812 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.26ohm
DC Current Rating
635mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM1812-R27K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
