Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-6R1N-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel63K2815
Cut Tape63K2814
Product RangePM127SH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.660 | $664.00 |
| Total Price | $664.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $1.660 |
| 800+ | $1.560 |
| 1200+ | $1.420 |
| 2000+ | $1.280 |
| 4000+ | $1.160 |
| 10000+ | $0.973 |
| 20000+ | $0.836 |
| 40000+ | $0.819 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.757 |
| 1200+ | $0.726 |
| 2000+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-6R1N-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel63K2815
Cut Tape63K2814
Product RangePM127SH Series
Technical Datasheet
Inductance6.1µH
Product RangePM127SH Series
DC Resistance Max0.018ohm
Inductance Tolerance-20% to +40%
SVHCTo Be Advised
Technical Specifications
Inductance
6.1µH
DC Resistance Max
0.018ohm
SVHC
To Be Advised
Product Range
PM127SH Series
Inductance Tolerance
-20% to +40%
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
