Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-470M-RC
Newark Part No.
Full Reel63K2813
Cut Tape63K2812
Product RangePM127SH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.839 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 1000+ | $0.739 |
| 2000+ | $0.671 |
| 4000+ | $0.602 |
| 6000+ | $0.581 |
| 10000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-470M-RC
Newark Part No.
Full Reel63K2813
Cut Tape63K2812
Product RangePM127SH Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Product RangePM127SH Series
Saturation Current (Isat)2.8A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductance Tolerance± 20%
DC Resistance Max80mohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
2.9A
Product Range
PM127SH Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
80mohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM127SH-470M-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate