Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1210-1R0J-RC Wirewound Inductor, 1 µH, 0.69 ohm, 115 MHz, 230 mA, 1210 [3225 Metric], PM1210 Series](https://www.newark.com/productimages/standard/en_US/4462394.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-1R0J-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel83R8634
Cut Tape63K3090
Product RangePM1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.133 | $1,330.00 |
| Total Price | $1,330.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.133 |
| 20000+ | $0.130 |
| 30000+ | $0.128 |
| 50000+ | $0.125 |
| 100000+ | $0.122 |
| 250000+ | $0.120 |
| 500000+ | $0.117 |
| 1000000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.133 |
| 30000+ | $0.130 |
| 50000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-1R0J-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel83R8634
Cut Tape63K3090
Product RangePM1210 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.69ohm
Self Resonant Frequency115MHz
DC Current Rating230mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangePM1210 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
115MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
PM1210 Series
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
0.69ohm
DC Current Rating
230mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
