Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-150M-RC
Newark Part No.63K3523
Product RangePM105SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$602.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-150M-RC
Newark Part No.63K3523
Product RangePM105SB Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePM105SB Series
Power Inductor Case9.9mm x 9.9mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max70mohm
Product Length9.9mm
Product Width9.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PM105SB Series
Inductance Tolerance
± 20%
Product Length
9.9mm
Product Height
4.5mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
-
Power Inductor Case
9.9mm x 9.9mm x 4.5mm
DC Resistance Max
70mohm
Product Width
9.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM105SB-150M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
