Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-560K-RC
Newark Part No.
Full Reel83R8611
Re-Reel63K3513
Cut Tape63K3513
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.856 | $856.00 |
| Total Price | $856.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.856 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.715 |
| 2000+ | $0.649 |
| 4000+ | $0.583 |
| 6000+ | $0.562 |
| 10000+ | $0.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-560K-RC
Newark Part No.
Full Reel83R8611
Re-Reel63K3513
Cut Tape63K3513
Product RangePM105 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Product RangePM105 Series
Saturation Current (Isat)2.1A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max0.19ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.1A
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
1.15A
Product Range
PM105 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.19ohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM105-560K-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
