Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-221K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3504
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.715 |
| 2000+ | $0.649 |
| 4000+ | $0.583 |
| 6000+ | $0.562 |
| 10000+ | $0.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-221K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3504
Product RangePM105 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)660mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Power Inductor Case-
Product RangePM105 Series
Inductor Case / Package-
DC Resistance Max0.73ohm
Inductance Tolerance± 10%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
-
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
660mA
Saturation Current (Isat)
1.1A
Product Range
PM105 Series
DC Resistance Max
0.73ohm
Product Length
-
Product Height
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
