Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM0805-R22K-RC Wirewound Inductor, 220 nH, 1.1 ohm, 860 MHz, 300 mA, 0805 [2012 Metric], PM0805 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R22K-RCCopy
Newark Part No.63K3008
Product RangePM0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R22K-RCCopy
Newark Part No.63K3008
Product RangePM0805 Series
Technical Datasheet
Inductance220nH
DC Resistance Max1.1ohm
Self Resonant Frequency860MHz
DC Current Rating300mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangePM0805 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
860MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
PM0805 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
1.1ohm
DC Current Rating
300mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM0805-R22K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
