Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R10K-RC
Newark Part No.63K3004
Product RangePM0805 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R10K-RC
Newark Part No.63K3004
Product RangePM0805 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.43ohm
Self Resonant Frequency1.2GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangePM0805 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
PM0805 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
0.43ohm
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PM0805-R10K-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate