Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-224-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8225
Product Range9250A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.850 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-224-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8225
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance220µH
DC Current Rating125mA
DC Resistance Max5ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min7.5MHz
Self Resonant Frequency7.5MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
125mA
Inductance Tolerance
± 10%
Self Resonant Frequency
7.5MHz
Inductance
220µH
DC Resistance Max
5ohm
Self Resonant Frequency Min
7.5MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 9250A-224-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
