Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-90-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4135
Product Range8230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-90-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4135
Product Range8230 Series
Technical Datasheet
Product Range8230 Series
Inductance820µH
DC Current Rating40mA
DC Resistance Max65ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min3.8MHz
Self Resonant Frequency3.8MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8230 Series
DC Current Rating
40mA
Inductance Tolerance
± 10%
Self Resonant Frequency
3.8MHz
Inductance
820µH
DC Resistance Max
65ohm
Self Resonant Frequency Min
3.8MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 8230-90-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
