Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-30-RC
Newark Part No.63K4105
Product Range8230 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.952 |
| 2500+ | $0.867 |
Price for:Each
Minimum: 1000
Multiple: 1000
$952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-30-RC
Newark Part No.63K4105
Product Range8230 Series
Technical Datasheet
Product Range8230 Series
Inductance2.7µH
DC Current Rating495mA
DC Resistance Max500mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min100MHz
Self Resonant Frequency100MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8230 Series
DC Current Rating
495mA
Inductance Tolerance
± 10%
Self Resonant Frequency
100MHz
Inductance
2.7µH
DC Resistance Max
500mohm
Self Resonant Frequency Min
100MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 8230-30-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate