Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8119-RCCopy
Newark Part No.63K4087
Product Range8100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.940 |
Price for:Each
Minimum: 168
Multiple: 168
$1,837.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8119-RCCopy
Newark Part No.63K4087
Product Range8100 Series
Technical Datasheet
Inductance4mH
DC Current Rating14.5A
DC Resistance Max0.012ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8119-RC is a 14.5A Common Mode Inductor with single layer wound, mounting base and optional header. It has an excellent EMI suppression capability over wide frequency spectrum.
- High current capacity
- Coil mount on UL94V-0 rated plastic header
- Fixed pin spacing allow easy PCB insertion
- -55 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking
Notes
Rated current to cause approximate 35°C temperature rise.
Technical Specifications
Inductance
4mH
DC Resistance Max
0.012ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
14.5A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (3)
Alternatives for 8119-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
