Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8104-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4071
Product Range8100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 360+ | $3.160 |
| 720+ | $3.100 |
| 1080+ | $3.030 |
| 1800+ | $2.970 |
| 3600+ | $2.910 |
| 9000+ | $2.840 |
| 18000+ | $2.780 |
| 36000+ | $2.720 |
Price for:Each
Minimum: 360
Multiple: 360
$1,137.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8104-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4071
Product Range8100 Series
Technical Datasheet
Inductance10mH
DC Current Rating2.4A
DC Resistance Max0.17ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.17ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.4A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Alternatives for 8104-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
