Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8103-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4070
Product Range8100 Series
Your Part Number
315 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.380 |
| 25+ | $4.110 |
| 50+ | $3.910 |
| 100+ | $3.730 |
| 500+ | $3.330 |
| 1000+ | $3.260 |
| 2500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8103-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4070
Product Range8100 Series
Technical Datasheet
Inductance1mH
DC Current Rating4.8A
DC Resistance Max0.022ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.022ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4.8A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
