Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No78F330J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2938
Product Range78F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.104 |
Price for:Each
Minimum: 10000
Multiple: 10000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F330J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2938
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance33µH
DC Current Rating255mA
DC Resistance Max1.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min10MHz
Self Resonant Frequency10MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
255mA
Inductance Tolerance
± 5%
Self Resonant Frequency
10MHz
Inductance
33µH
DC Resistance Max
1.5ohm
Self Resonant Frequency Min
10MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
